Parametric results for: mpc8544vtaqg under Microprocessors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mpc8544vtaqg
Select parts from the table below to compare.
Compare
Compare
MPC8544VTAQGA
Freescale Semiconductor
Check for Price No Yes Transferred 32 1 GHz YES MICROPROCESSOR, RISC CMOS S-PBGA-B783 Not Qualified e2 3 260 40 783 PLASTIC/EPOXY BGA BGA783,28X28,40 SQUARE GRID ARRAY TIN SILVER BALL 1 mm BOTTOM FREESCALE SEMICONDUCTOR INC not_compliant
MPC8544VTAQGA
NXP Semiconductors
Check for Price Yes Obsolete 32 1 GHz YES MICROPROCESSOR, RISC CMOS S-PBGA-B783 Not Qualified e2 3 260 40 783 PLASTIC/EPOXY BGA BGA783,28X28,40 SQUARE GRID ARRAY Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM NXP SEMICONDUCTORS not_compliant 8542.31.00.01 NXP
MPC8544VTAQGB
Freescale Semiconductor
Check for Price Obsolete 32 1 GHz 32 32 400 kHz YES 1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.05 V 950 mV S-PBGA-B783 Not Qualified e2 783 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN SILVER BALL 1 mm BOTTOM 2.8 mm 29 mm 29 mm FREESCALE SEMICONDUCTOR INC unknown 8542.31.00.01 BGA BGA, 783
MPC8544VTAQG
Freescale Semiconductor
Check for Price No Yes Obsolete 32 1 GHz YES MICROPROCESSOR, RISC CMOS S-PBGA-B783 Not Qualified e2 3 260 40 783 PLASTIC/EPOXY BGA BGA783,28X28,40 SQUARE GRID ARRAY TIN SILVER BALL 1 mm BOTTOM FREESCALE SEMICONDUCTOR INC not_compliant