Parametric results for: mpc850deczq66bu under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mpc850deczq66bu
Select parts from the table below to compare.
Compare
Compare
MPC850DECZQ66BU
NXP Semiconductors
Check for Price No Obsolete 32 66 MHz 32 26 YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.6 V 3 V INDUSTRIAL S-PBGA-B256 Not Qualified e0 3 95 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,50 SQUARE GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM 2.54 mm 23 mm 23 mm NXP SEMICONDUCTORS BGA-256 unknown 5A991 8542.31.00.01 NXP
MPC850DECZQ66BU
Freescale Semiconductor
Check for Price No No Transferred 32 66 MHz 32 26 YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.6 V 3 V INDUSTRIAL S-PBGA-B256 e0 3 95 °C -40 °C 260 40 256 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.54 mm 23 mm 23 mm FREESCALE SEMICONDUCTOR INC BGA, not_compliant 3A991.A.2 8542.31.00.01