Filter Your Search
1 - 3 of 3 results
|
MPC850CVR50BU
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 50 MHz | 32 | 26 | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B256 | e1 | 3 | 95 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.54 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | BGA, | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
MPC850CVR50BUR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | S-PBGA-B256 | Not Qualified | e1 | 3 | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | ||||||||||||||||||||
|
MPC850CVR50BU
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 50 MHz | 32 | 26 | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 95 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.54 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | BGA, BGA256,16X16,50 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |