Filter Your Search
1 - 2 of 2 results
![]() |
MPC8349CVVALDB
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 667 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B672 | Not Qualified | 105 °C | -40 °C | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | FREESCALE SEMICONDUCTOR INC | BGA | LBGA, BGA672,34X34,40 | 672 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
MPC8349CVVALDB
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 667 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B672 | Not Qualified | 105 °C | -40 °C | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | NXP SEMICONDUCTORS | LBGA, BGA672,34X34,40 | compliant | 3A991.A.2 | 8542.31.00.01 |