Filter Your Search
1 - 6 of 6 results
|
MPC8347EVVAGF
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 400 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B672 | Not Qualified | 105 °C | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | FREESCALE SEMICONDUCTOR INC | BGA | LBGA, BGA672,34X34,40 | 672 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
MPC8347EVVAGFB
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 400 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B672 | Not Qualified | 105 °C | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | NXP SEMICONDUCTORS | LBGA, BGA672,34X34,40 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
MPC8347EVVAGF
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 400 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B672 | Not Qualified | 105 °C | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | NXP SEMICONDUCTORS | LBGA, BGA672,34X34,40 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
MPC8347EVVAGFB
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 400 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B672 | Not Qualified | 105 °C | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | FREESCALE SEMICONDUCTOR INC | BGA | LBGA, BGA672,34X34,40 | 672 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
MPC8347EVVAGFA
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 400 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B672 | Not Qualified | 105 °C | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | FREESCALE SEMICONDUCTOR INC | BGA | LBGA, BGA672,34X34,40 | 672 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
MPC8347EVVAGFA
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 400 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B672 | Not Qualified | 105 °C | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | NXP SEMICONDUCTORS | LBGA, BGA672,34X34,40 | compliant | 3A991.A.2 | 8542.31.00.01 |