Parametric results for: mpc8321vraddc under Microprocessors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mpc8321vraddc
Select parts from the table below to compare.
Compare
Compare
MPC8321VRADDCA
NXP Semiconductors
$22.9422 Yes Not Recommended 32 266 MHz 66.67 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.05 V 950 mV S-PBGA-B516 Not Qualified e2 3 260 40 516 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm NXP SEMICONDUCTORS PBGA-516 compliant 3A991.A.2 8542.31.00.01 NXP 2024-11-04 11:13:01 4364.87618 12.2 53251.489396 RoHS 2 (2015/863/EU) 2024-06-27 82 YES 1333-86-4, 7440-02-0 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more
MPC8321VRADDC
Freescale Semiconductor
Check for Price Yes Yes Obsolete 32 266 MHz 66.67 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.05 V 950 mV OTHER S-PBGA-B516 Not Qualified e2 3 105 °C 260 40 516 PLASTIC/EPOXY BGA BGA516,26X26,40 SQUARE GRID ARRAY TIN SILVER BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm FREESCALE SEMICONDUCTOR INC 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, PBGA-516 compliant 3A991.A.2 8542.31.00.01 4374.4 12.2 53367.67999999999 RoHS 2 (2015/863/EU) 2015-06-15 82 YES 1333-86-4, 7440-02-0 DRC Conflict Free Undeterminable CMRT V3.01 [object Object],[object Object],[object ... more 1604769 BGA 516 [object Object],[object Object],[object ... more [object Object],[object Object],[object Object] Other: +0C to +105C e
MPC8321VRADDC
Rochester Electronics LLC
Check for Price Yes Yes Active 32 266 MHz 66.67 MHz YES 1 V MICROPROCESSOR, RISC YES FIXED POINT YES YES 1.05 V 950 mV S-PBGA-B516 COMMERCIAL e2 3 260 40 516 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN COPPER/TIN SILVER BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm ROCHESTER ELECTRONICS LLC 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, PBGA-516 unknown 12.2 BGA 516
MPC8321VRADDCA
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 266 MHz 66.67 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.05 V 950 mV S-PBGA-B516 Not Qualified e2 3 516 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm FREESCALE SEMICONDUCTOR INC 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, PBGA-516 compliant 3A991.A.2 8542.31.00.01 12.2 RoHS 2 (2011/65/EU) 2015-12-17 DRC Conflict Free Undeterminable CMRT V3.01 1604769 BGA 516