Filter Your Search
1 - 2 of 2 results
|
MPC8306VMABDCA
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 133 MHz | 66.67 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | OTHER | S-PBGA-B369 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 369 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.61 mm | 19 mm | 19 mm | FREESCALE SEMICONDUCTOR INC | BGA | 19 MM X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-369 | 369 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MPC8306VMABDCA
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 133 MHz | 66.67 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | OTHER | S-PBGA-B369 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 369 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.61 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | 19 MM X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-369 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |