Filter Your Search
1 - 4 of 4 results
|
MPC8270CZUQLDA
NXP Semiconductors
|
$99.0679 | No | Obsolete | 32 | 333 MHz | 64 | 32 | 83.33 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 1.6 V | 1.45 V | S-PBGA-B480 | Not Qualified | e0 | 4 | 260 | 40 | 480 | PLASTIC/EPOXY | LBGA | BGA480,29X29,50 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | LBGA, BGA480,29X29,50 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
KMPC8270CZUQLDA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 333 MHz | 64 | 32 | 83.33 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 1.6 V | 1.45 V | S-PBGA-B480 | Not Qualified | 4 | 245 | 30 | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | FREESCALE SEMICONDUCTOR INC | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, FTBGA-480 | not_compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 480 | ||||||||||
|
MPC8270CZUQLDA
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 32 | 333 MHz | 64 | 32 | 83.33 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | YES | FLOATING POINT | YES | NO | 1.6 V | 1.45 V | S-PBGA-B480 | COMMERCIAL | e0 | 4 | 260 | 40 | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | ROCHESTER ELECTRONICS LLC | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, FTBGA-480 | unknown | BGA | 480 | ||||||||||
|
MPC8270CZUQLDA
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 333 MHz | 64 | 32 | 83.33 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 1.6 V | 1.45 V | INDUSTRIAL | S-PBGA-B480 | Not Qualified | e0 | 4 | 105 °C | -40 °C | 260 | 40 | 480 | PLASTIC/EPOXY | LBGA | BGA480,29X29,50 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | FREESCALE SEMICONDUCTOR INC | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, FTBGA-480 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 480 |