Parametric results for: mpc740 under Microprocessors

Filter Your Search

1 - 10 of 553 results

All Filters
|
4036640122203285366
-
200500200275350425500
-
1.82.61.822.22.42.6
-
Manufacturer Part Number: mpc740
Select parts from the table below to compare.
Compare
Select Parts Part Number
MPC740VIP266E
Motorola Mobility LLC
MPC740ARX266TH
Freescale Semiconductor
MPC740AIP266D
Motorola Mobility LLC
MPC740VIP300D
Motorola Semiconductor Products
MPC740FIP200E
Motorola Semiconductor Products
MPC740PRX400RE
Freescale Semiconductor
MPC740CIP300D
Motorola Mobility LLC
MPC740AIM266D
Motorola Mobility LLC
MPC740DRC233D
Motorola Mobility LLC
MPC740CRC233C
Motorola Mobility LLC
Most Relevant Technical Compliance Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed External Data Bus Width
Address Bus Width Clock Frequency-Max
Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
Boundary Scan
Format
Integrated Cache
Low Power Mode
Power Supplies
Supply Voltage-Max
Supply Voltage-Min
JESD-30 Code
Qualification Status
JESD-609 Code
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Obsolete 32 266 MHz 64 32 266 MHz NO 2.6 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION YES FLOATING POINT NO YES 2.73 V 2.47 V R-CPGA-P288 Not Qualified 288 CERAMIC, METAL-SEALED COFIRED PGA RECTANGULAR GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 44.704 mm 63.881 mm MOTOROLA INC PGA PGA, 288 unknown 3A991.A.2 8542.31.00.01
No Obsolete 32 266 MHz YES MICROPROCESSOR, RISC CMOS 2.6,3.3 V S-XBGA-B255 Not Qualified e0 255 CERAMIC BGA BGA255,16X16,50 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM MOTOROLA SEMICONDUCTOR PRODUCTS BGA, BGA255,16X16,50 unknown
Obsolete 32 266 MHz 64 32 266 MHz NO 2.6 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION YES FLOATING POINT NO YES 2.73 V 2.47 V R-CPGA-P288 Not Qualified 288 CERAMIC, METAL-SEALED COFIRED PGA RECTANGULAR GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 44.704 mm 63.881 mm MOTOROLA INC PGA PGA, 288 unknown 3A991.A.2 8542.31.00.01
Obsolete 32 300 MHz 64 32 300 MHz NO 2.6 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION YES FLOATING POINT NO YES 2.73 V 2.47 V R-CPGA-P288 Not Qualified 288 CERAMIC, METAL-SEALED COFIRED PGA RECTANGULAR GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 44.704 mm 63.881 mm MOTOROLA INC PGA, unknown 3A991.A.2 8542.31.00.01
Obsolete 32 200 MHz 64 32 200 MHz NO 2.6 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION YES FLOATING POINT NO YES 2.73 V 2.47 V R-CPGA-P288 Not Qualified 288 CERAMIC, METAL-SEALED COFIRED PGA RECTANGULAR GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 44.704 mm 63.881 mm MOTOROLA INC PGA, unknown 3A991.A.2 8542.31.00.01
Obsolete 32 400 MHz 100 MHz YES 2.05 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY NO FIXED POINT NO YES 2.1 V 2 V S-CBGA-B255 Not Qualified 255 CERAMIC, METAL-SEALED COFIRED BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 3 mm 21 mm 21 mm FREESCALE SEMICONDUCTOR INC BGA BGA, 255 unknown 3A991.A.2 8542.31.00.01
Obsolete 32 300 MHz 64 32 300 MHz NO 2.6 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION YES FLOATING POINT NO YES 2.73 V 2.47 V R-CPGA-P288 Not Qualified 288 CERAMIC, METAL-SEALED COFIRED PGA RECTANGULAR GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 44.704 mm 63.881 mm MOTOROLA INC PGA PGA, 288 unknown 3A991.A.2 8542.31.00.01
Obsolete 32 266 MHz 64 32 266 MHz NO 2.6 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION YES FLOATING POINT NO YES 2.73 V 2.47 V S-CPGA-P288 Not Qualified 288 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG PERPENDICULAR MOTOROLA INC PGA, unknown 3A991.A.2 8542.31.00.01
Obsolete 32 233 MHz 64 32 233 MHz NO 2.6 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION YES FLOATING POINT NO YES 2.73 V 2.47 V R-CPGA-P288 Not Qualified 288 CERAMIC, METAL-SEALED COFIRED PGA RECTANGULAR GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 44.704 mm 63.881 mm MOTOROLA INC PGA PGA, 288 unknown 3A991.A.2 8542.31.00.01
Obsolete 32 233 MHz 64 32 233 MHz NO 2.6 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION YES FLOATING POINT NO YES 2.73 V 2.47 V R-CPGA-P288 Not Qualified 288 CERAMIC, METAL-SEALED COFIRED PGA RECTANGULAR GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 44.704 mm 63.881 mm MOTOROLA INC PGA PGA, 288 unknown 3A991.A.2 8542.31.00.01
Compare
MPC740VIP266E
Motorola Mobility LLC
Check for Price Buy Obsolete 32 266 MHz 64 32 266 MHz NO 2.6 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION YES FLOATING POINT NO YES 2.73 V 2.47 V R-CPGA-P288 Not Qualified 288 CERAMIC, METAL-SEALED COFIRED PGA RECTANGULAR GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 44.704 mm 63.881 mm MOTOROLA INC PGA PGA, 288 unknown 3A991.A.2 8542.31.00.01
MPC740ARX266TH
Freescale Semiconductor
Check for Price Buy No Obsolete 32 266 MHz YES MICROPROCESSOR, RISC CMOS 2.6,3.3 V S-XBGA-B255 Not Qualified e0 255 CERAMIC BGA BGA255,16X16,50 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM MOTOROLA SEMICONDUCTOR PRODUCTS BGA, BGA255,16X16,50 unknown
MPC740AIP266D
Motorola Mobility LLC
Check for Price Buy Obsolete 32 266 MHz 64 32 266 MHz NO 2.6 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION YES FLOATING POINT NO YES 2.73 V 2.47 V R-CPGA-P288 Not Qualified 288 CERAMIC, METAL-SEALED COFIRED PGA RECTANGULAR GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 44.704 mm 63.881 mm MOTOROLA INC PGA PGA, 288 unknown 3A991.A.2 8542.31.00.01
MPC740VIP300D
Motorola Semiconductor Products
Check for Price Buy Obsolete 32 300 MHz 64 32 300 MHz NO 2.6 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION YES FLOATING POINT NO YES 2.73 V 2.47 V R-CPGA-P288 Not Qualified 288 CERAMIC, METAL-SEALED COFIRED PGA RECTANGULAR GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 44.704 mm 63.881 mm MOTOROLA INC PGA, unknown 3A991.A.2 8542.31.00.01
MPC740FIP200E
Motorola Semiconductor Products
Check for Price Buy Obsolete 32 200 MHz 64 32 200 MHz NO 2.6 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION YES FLOATING POINT NO YES 2.73 V 2.47 V R-CPGA-P288 Not Qualified 288 CERAMIC, METAL-SEALED COFIRED PGA RECTANGULAR GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 44.704 mm 63.881 mm MOTOROLA INC PGA, unknown 3A991.A.2 8542.31.00.01
MPC740PRX400RE
Freescale Semiconductor
Check for Price Buy Obsolete 32 400 MHz 100 MHz YES 2.05 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY NO FIXED POINT NO YES 2.1 V 2 V S-CBGA-B255 Not Qualified 255 CERAMIC, METAL-SEALED COFIRED BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 3 mm 21 mm 21 mm FREESCALE SEMICONDUCTOR INC BGA BGA, 255 unknown 3A991.A.2 8542.31.00.01
MPC740CIP300D
Motorola Mobility LLC
Check for Price Buy Obsolete 32 300 MHz 64 32 300 MHz NO 2.6 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION YES FLOATING POINT NO YES 2.73 V 2.47 V R-CPGA-P288 Not Qualified 288 CERAMIC, METAL-SEALED COFIRED PGA RECTANGULAR GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 44.704 mm 63.881 mm MOTOROLA INC PGA PGA, 288 unknown 3A991.A.2 8542.31.00.01
MPC740AIM266D
Motorola Mobility LLC
Check for Price Buy Obsolete 32 266 MHz 64 32 266 MHz NO 2.6 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION YES FLOATING POINT NO YES 2.73 V 2.47 V S-CPGA-P288 Not Qualified 288 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG PERPENDICULAR MOTOROLA INC PGA, unknown 3A991.A.2 8542.31.00.01
MPC740DRC233D
Motorola Mobility LLC
Check for Price Buy Obsolete 32 233 MHz 64 32 233 MHz NO 2.6 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION YES FLOATING POINT NO YES 2.73 V 2.47 V R-CPGA-P288 Not Qualified 288 CERAMIC, METAL-SEALED COFIRED PGA RECTANGULAR GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 44.704 mm 63.881 mm MOTOROLA INC PGA PGA, 288 unknown 3A991.A.2 8542.31.00.01
MPC740CRC233C
Motorola Mobility LLC
Check for Price Buy Obsolete 32 233 MHz 64 32 233 MHz NO 2.6 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION YES FLOATING POINT NO YES 2.73 V 2.47 V R-CPGA-P288 Not Qualified 288 CERAMIC, METAL-SEALED COFIRED PGA RECTANGULAR GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 44.704 mm 63.881 mm MOTOROLA INC PGA PGA, 288 unknown 3A991.A.2 8542.31.00.01