Filter Your Search
1 - 10 of 869 results
Select Parts | Part Number |
---|
|
MPC740DIM233E
Motorola Mobility LLC
|
||
|
MPC740DIP266E
Motorola Semiconductor Products
|
||
|
MPC740AIM266C
Motorola Mobility LLC
|
||
|
MPC740AIM266C
Motorola Semiconductor Products
|
||
|
MPC740ARC233C
Motorola Mobility LLC
|
||
|
MPC745BPX300
Freescale Semiconductor
|
||
|
MPC7457VG12000LC
NXP Semiconductors
|
||
|
MPC7400RX366TX
Motorola Semiconductor Products
|
||
|
MPC740ERC266E
Motorola Mobility LLC
|
||
|
MPC740ARX266TH
Freescale Semiconductor
|
Most Relevant | Technical | Compliance | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Bit Size | Speed |
External Data Bus Width
|
Address Bus Width |
Clock Frequency-Max
|
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Additional Feature
|
Boundary Scan
|
Format
|
Integrated Cache
|
Low Power Mode
|
Power Supplies
|
Supply Voltage-Max
|
Supply Voltage-Min
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
Obsolete | 32 | 233 MHz | 64 | 32 | 233 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | NO | YES | 2.73 V | 2.47 V | S-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
Obsolete | 32 | 266 MHz | 64 | 32 | 266 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | NO | YES | 2.73 V | 2.47 V | R-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.704 mm | 63.881 mm | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
Obsolete | 32 | 266 MHz | 64 | 32 | 266 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | NO | YES | 2.73 V | 2.47 V | S-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
Obsolete | 32 | 266 MHz | 64 | 32 | 266 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | NO | YES | 2.73 V | 2.47 V | S-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
Obsolete | 32 | 233 MHz | 64 | 32 | 233 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | NO | YES | 2.73 V | 2.47 V | R-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.704 mm | 63.881 mm | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | PGA | 288 | |||||||
Transferred | 32 | 300 MHz | 64 | 32 | 100 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 2.5V OR 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 2.1 V | 1.8 V | S-PBGA-B255 | Not Qualified | 255 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.8 mm | 21 mm | 21 mm | FREESCALE SEMICONDUCTOR INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 255 | ||||||
Active | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||
Obsolete | 32 | 366 MHz | 64 | 32 | 366 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | S-CBGA-B360 | Not Qualified | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | MOTOROLA INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
Obsolete | 32 | 266 MHz | 64 | 32 | 266 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | NO | YES | 2.73 V | 2.47 V | R-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.704 mm | 63.881 mm | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | PGA | 288 | |||||||
No | Obsolete | 32 | 266 MHz | YES | MICROPROCESSOR, RISC | CMOS | 2.6,3.3 V | S-XBGA-B255 | Not Qualified | e0 | 255 | CERAMIC | BGA | BGA255,16X16,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | BGA, BGA255,16X16,50 | unknown |
|
MPC740DIM233E
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 233 MHz | 64 | 32 | 233 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | NO | YES | 2.73 V | 2.47 V | S-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
MPC740DIP266E
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 266 MHz | 64 | 32 | 266 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | NO | YES | 2.73 V | 2.47 V | R-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.704 mm | 63.881 mm | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MPC740AIM266C
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 266 MHz | 64 | 32 | 266 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | NO | YES | 2.73 V | 2.47 V | S-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
MPC740AIM266C
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 266 MHz | 64 | 32 | 266 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | NO | YES | 2.73 V | 2.47 V | S-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
MPC740ARC233C
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 233 MHz | 64 | 32 | 233 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | NO | YES | 2.73 V | 2.47 V | R-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.704 mm | 63.881 mm | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | PGA | 288 | ||||||||
|
MPC745BPX300
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 300 MHz | 64 | 32 | 100 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 2.5V OR 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 2.1 V | 1.8 V | S-PBGA-B255 | Not Qualified | 255 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.8 mm | 21 mm | 21 mm | FREESCALE SEMICONDUCTOR INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 255 | |||||||
|
MPC7457VG12000LC
NXP Semiconductors
|
Check for Price | Active | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MPC7400RX366TX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 366 MHz | 64 | 32 | 366 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | S-CBGA-B360 | Not Qualified | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | MOTOROLA INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MPC740ERC266E
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 266 MHz | 64 | 32 | 266 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | NO | YES | 2.73 V | 2.47 V | R-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.704 mm | 63.881 mm | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | PGA | 288 | ||||||||
|
MPC740ARX266TH
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 266 MHz | YES | MICROPROCESSOR, RISC | CMOS | 2.6,3.3 V | S-XBGA-B255 | Not Qualified | e0 | 255 | CERAMIC | BGA | BGA255,16X16,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | BGA, BGA255,16X16,50 | unknown |