Filter Your Search
1 - 10 of 60 results
|
MPC5674F3MVR2R
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 200 MHz | 40 MHz | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B416 | 125 °C | -40 °C | 416 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | HBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MPC5674F3MVY2
NXP Semiconductors
|
Check for Price | Active | 32 | 200 MHz | 4194304 | 262144 | E200Z7 | 16 | 22 | 40 MHz | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | 64 ADC CHANNELS AVAILABLE | YES | NO | YES | FLOATING POINT | YES | YES | YES | 96 | 16 | 7 | 8 | 8 | YES | FLASH | 1.32 V | 1.14 V | S-PBGA-B516 | 125 °C | -40 °C | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
MPC5674FMVY264R
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 264 MHz | 4194304 | 262144 | YES | FLASH | 1 A | AUTOMOTIVE | S-PBGA-B516 | Not Qualified | 125 °C | -40 °C | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | BGA, BGA516,26X26,40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MPC5674F3MVR3
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MPC5674F3MVR3R
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 270 MHz | 40 MHz | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B416 | 125 °C | -40 °C | 416 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | HBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MPC5674F3MVZ2R
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 200 MHz | 40 MHz | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B324 | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.55 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | HBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MPC5674F3MVV3R
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 270 MHz | 40 MHz | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B516 | 125 °C | -40 °C | 516 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | HBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MPC5674FMVV264
Freescale Semiconductor
|
Check for Price | No | No | Obsolete | 32 | 264 MHz | 4194304 | 262144 | YES | FLASH | 1 A | AUTOMOTIVE | S-PBGA-B516 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | not_compliant | BGA | 516 | ||||||||||||||||||||||||||||||||
|
MPC5674F3MVZ3
NXP Semiconductors
|
Check for Price | Active | 32 | 270 MHz | 4194304 | 262144 | E200Z7 | 40 MHz | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | 48 ADC CHANNELS AVAILABLE | YES | NO | YES | FLOATING POINT | YES | YES | YES | 96 | 16 | 6 | 8 | 8 | YES | FLASH | 850 mA | 1.32 V | 1.14 V | S-PBGA-B324 | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
SPC5673FF3MVR2R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 200 MHz | 3145728 | 196608 | E200 | YES | FLASH | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown |