Filter Your Search
1 - 10 of 18 results
|
MPC5644AF0MLU3
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 80 MHz | 4194304 | 196608 | E200Z4 | YES | FLASH | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, QFP176,1.0SQ,20 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MPC5644AF0MMG3
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 80 MHz | 4194304 | 196608 | E200Z4 | 32 | 32 | 80 MHz | 111 | YES | 1.2 V | MICROCONTROLLER, RISC | YES | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 3A991.A.2 | |||
|
MPC5644AF0MMG1
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 150 MHz | 4194304 | 196608 | E200Z4 | 32 | 32 | 80 MHz | 111 | YES | 1.2 V | MICROCONTROLLER, RISC | YES | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 3A991.A.2 | |||
|
MPC5644AF0MVZ2
NXP Semiconductors
|
Check for Price | No | Active | 32 | 120 MHz | 4194304 | 196608 | E200Z4 | 32 | 32 | 80 MHz | 111 | YES | 1.2 V | MICROCONTROLLER, RISC | YES | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 3A991.A.2 | |||
|
MPC5644AF0MLU1
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 150 MHz | 4194304 | 196608 | E200Z4 | 32 | 32 | 80 MHz | 111 | YES | 1.2 V | MICROCONTROLLER, RISC | YES | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 3A991.A.2 | |||
|
MPC5644AF0MVZ3
NXP Semiconductors
|
Check for Price | No | Active | 32 | 80 MHz | 4194304 | 196608 | E200Z4 | 32 | 32 | 80 MHz | 111 | YES | 1.2 V | MICROCONTROLLER, RISC | YES | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 3A991.A.2 | |||
|
MPC5644AF0MLU1
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 150 MHz | 4194304 | 196608 | E200Z4 | YES | FLASH | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, QFP176,1.0SQ,20 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MPC5644AF0MMG3
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 80 MHz | 4194304 | 196608 | E200Z4 | YES | FLASH | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | BGA, BGA208,16X16,40 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MPC5644AF0MVZ3
Freescale Semiconductor
|
Check for Price | No | Transferred | 32 | 80 MHz | 4194304 | 196608 | E200Z4 | YES | FLASH | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | BGA, BGA324,22X22,40 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MPC5644AF0MLU3
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 80 MHz | 4194304 | 196608 | E200Z4 | 32 | 32 | 80 MHz | 111 | YES | 1.2 V | MICROCONTROLLER, RISC | YES | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 3A991.A.2 |