Parametric results for: mpc561mvr56 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mpc561mvr56
Select parts from the table below to compare.
Compare
Compare
MPC561MVR56
NXP Semiconductors
Check for Price Yes Not Recommended 32 56 MHz 32768 16 24 25 MHz YES 2.6 V MICROCONTROLLER CMOS YES YES YES 2.7 V 2.5 V AUTOMOTIVE S-PBGA-B388 Not Qualified e1 3 125 °C -40 °C 260 40 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 27 mm 27 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
MPC561MVR56
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 56 MHz 32768 YES CMOS AUTOMOTIVE S-PBGA-B388 Not Qualified e1 3 125 °C -40 °C 260 40 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM FREESCALE SEMICONDUCTOR INC compliant 3A991.A.2 8542.31.00.01 BGA 388