Filter Your Search
1 - 3 of 3 results
![]() |
MPC561CZP66
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 66 MHz | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 2.7 V | 2.5 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn62Pb36Ag2) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | 388 | not_compliant | 3A991 | 8542.31.00.01 | ||
|
MPC561CZP66
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 66 MHz | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 2.7 V | 2.5 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | 85 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | MOTOROLA INC | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | unknown | 8542.31.00.01 | ||||||||||
![]() |
MPC561CZP66
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 66 MHz | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 2.7 V | 2.5 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | 85 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | MOTOROLA INC | BGA | BGA, BGA388,26X26,40 | 388 | unknown | 8542.31.00.01 |