Filter Your Search
1 - 10 of 220 results
|
MPC5604PGF0VLL4R
NXP Semiconductors
|
Check for Price | Active | 32 | 40 MHz | 40 MHz | 65 | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 16 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT LQFP-100 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
MPC5604PFF0MLL6
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 64 MHz | 40 MHz | 65 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | |||||||||||
|
MPC5604PEFMLQ4
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 40 MHz | 524288 | 40960 | 40 MHz | 108 | YES | 3.3 V | MICROCONTROLLER | CMOS | ITS ALSO OPERATES AT 5 V | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, QFP144,.87SQ,20 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 144 | ||||||
|
MPC5604PFVLQ6
NXP Semiconductors
|
Check for Price | Active | 32 | 64 MHz | 40 MHz | 108 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 3 V | 144 | QFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
|
MPC5604PEVLL4R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MPC5604PEF0MLQ4
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 40 MHz | 40 MHz | 106 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.5 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 144 | |||||||||||
|
MPC5604PGMLQ4
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 40 MHz | 524288 | 40960 | YES | MICROCONTROLLER | CMOS | FLASH | 88 mA | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
MPC5604PEVLQ6R
NXP Semiconductors
|
Check for Price | Active | 32 | 64 MHz | 40 MHz | 107 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 5.5 V | 4.5 V | 144 | QFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
|
MPC5604PGF0VLL4R
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 40 MHz | 40 MHz | 65 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | |||||||||||
|
MPC5604PGVLL6R
NXP Semiconductors
|
Check for Price | Active | 32 | 64 MHz | 40 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 5.5 V | 4.5 V | 100 | QFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 |