Filter Your Search
1 - 10 of 43 results
|
MPC5565MZQ132
NXP Semiconductors
|
Check for Price | No | Active | 32 | 132 MHz | 2097152 | 81920 | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 510 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | 1 | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | 23 X 23 MM, 1 MM PITCH, PLASTIC, MS-034AAJ-1, BGA-324 | unknown | 8542.31.00.01 | |||||||||||
|
935322859557
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 20 MHz | YES | 1.5 V | MICROCONTROLLER, RISC | YES | YES | YES | 1.65 V | 1.35 V | e1 | 3 | 260 | 40 | 324 | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | NXP SEMICONDUCTORS | BGA, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
SPC5565MVZ132
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 132 MHz | 2097152 | 81920 | YES | CMOS | FLASH | 510 mA | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | BGA | ||||||||||||||||||||||
|
MPC5565MVZ112R2
Freescale Semiconductor
|
Check for Price | Transferred | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MPC5565MZQ112R2
Freescale Semiconductor
|
Check for Price | Transferred | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MPC5565MVZ132R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 132 MHz | 2097152 | 81920 | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 510 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | MATTE TIN | BALL | 1 mm | BOTTOM | 2.55 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | BGA, BGA324,22X22,40 | compliant | 8542.31.00.01 | ||||||||
|
MPC5565MVZ80R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 80 MHz | 2097152 | 81920 | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 510 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | MATTE TIN | BALL | 1 mm | BOTTOM | 2.55 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | 23 X 23 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAJ-1, BGA-324 | compliant | 8542.31.00.01 | BGA | 324 | ||||||
|
SC5565MVZ132
Freescale Semiconductor
|
Check for Price | Yes | Active | FREESCALE SEMICONDUCTOR INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MPC5565MVZ132
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 132 MHz | 2097152 | 81920 | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 510 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.55 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | BGA, BGA324,22X22,40 | unknown | 8542.31.00.01 | BGA | 324 | 3A991 | |||
|
935325377518
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 20 MHz | YES | 1.5 V | MICROCONTROLLER, RISC | YES | YES | YES | 1.65 V | 1.35 V | 324 | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | NXP SEMICONDUCTORS | BGA, | unknown | 8542.31.00.01 |