Parametric results for: mpc5554mzp132 under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mpc5554mzp132
Select parts from the table below to compare.
Compare
Compare
MPC5554MZP132
Freescale Semiconductor
$45.5806 No No Transferred 32 132 MHz 2097152 65536 32 24 20 MHz YES 1.5 V MICROCONTROLLER CMOS IT ALSO REQUIRES 3.3V SUPPLY NO NO YES 8 YES FLASH 600 mA 1.65 V 1.35 V AUTOMOTIVE S-PBGA-B416 Not Qualified e0 3 125 °C -40 °C 245 30 416 PLASTIC/EPOXY HBGA BGA416,26X26,40 SQUARE GRID ARRAY, HEAT SINK/SLUG TIN LEAD SILVER BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm FREESCALE SEMICONDUCTOR INC BGA 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, TEBGA-416 416 not_compliant 3A991.A.2 8542.31.00.01 NXP
MPC5554MZP132
NXP Semiconductors
$51.1999 No Not Recommended 32 132 MHz 2097152 65536 32 24 20 MHz 220 YES 1.5 V MICROCONTROLLER CMOS IT ALSO REQUIRES 3.3V SUPPLY NO NO YES 8 YES FLASH 600 mA 1.65 V 1.35 V AUTOMOTIVE S-PBGA-B416 Not Qualified e0 3 125 °C -40 °C 245 30 416 PLASTIC/EPOXY HBGA BGA416,26X26,40 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Lead/Silver (Sn/Pb/Ag) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm NXP SEMICONDUCTORS TEPBGA-416 not_compliant 3A991.A.2 8542.31.00.01 NXP
MPC5554MZP132
Rochester Electronics LLC
Check for Price Yes No Active 32 132 MHz 32 24 20 MHz YES 1.5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 1.65 V 1.35 V AUTOMOTIVE S-PBGA-B416 e0 3 125 °C -40 °C 245 30 416 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN LEAD BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm ROCHESTER ELECTRONICS LLC BGA 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, TEBGA-416 416 unknown
MPC5554MZP132R2
NXP Semiconductors
Check for Price No Not Recommended 32 132 MHz 2097152 65536 32 24 20 MHz YES 1.5 V MICROCONTROLLER CMOS IT ALSO REQUIRES 3.3V SUPPLY NO NO YES 8 YES FLASH 600 mA 1.65 V 1.35 V AUTOMOTIVE S-PBGA-B416 Not Qualified e0 3 125 °C -40 °C 245 30 416 PLASTIC/EPOXY HBGA BGA416,26X26,40 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Lead/Silver (Sn/Pb/Ag) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm NXP SEMICONDUCTORS 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, TEBGA-416 not_compliant 3A991.A.2 8542.31.00.01 NXP
MPC5554MZP132R2
Freescale Semiconductor
Check for Price No No Transferred 32 132 MHz 2097152 65536 32 24 20 MHz YES 1.5 V MICROCONTROLLER CMOS IT ALSO REQUIRES 3.3V SUPPLY NO NO YES 8 YES FLASH 600 mA 1.65 V 1.35 V AUTOMOTIVE S-PBGA-B416 Not Qualified e0 3 125 °C -40 °C 245 30 416 PLASTIC/EPOXY HBGA BGA416,26X26,40 SQUARE GRID ARRAY, HEAT SINK/SLUG TIN LEAD SILVER BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm FREESCALE SEMICONDUCTOR INC BGA 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, TEBGA-416 416 not_compliant 3A991.A.2 8542.31.00.01 NXP