Filter Your Search
1 - 5 of 5 results
|
MPC5554MVR132
NXP Semiconductors
|
$70.5387 | Yes | Not Recommended | 32 | 132 MHz | 2097152 | 65536 | 32 | 24 | 20 MHz | 220 | YES | 1.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 600 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | HBGA | BGA416,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | TEPBGA-416 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MPC5554MVR132R2
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 132 MHz | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | YES | FLASH | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | BGA, | unknown | 8542.31.00.01 | 2016-04-02 | ||||||||||||||||||
|
MPC5554MVR132
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 132 MHz | 2097152 | 65536 | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 600 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | HBGA | BGA416,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, TEPBGA-416 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 416 | ||||
|
MPC5554MVR132
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 132 MHz | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | ROCHESTER ELECTRONICS LLC | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, TEPBGA-416 | unknown | BGA | 416 | ||||||||||||||
|
MPC5554MVR132R2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 132 MHz | 2097152 | 65536 | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 600 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | HBGA | BGA416,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | HBGA, BGA416,26X26,40 | unknown | 3A991 | 8542.31.00.01 | BGA | 416 |