Filter Your Search
1 - 9 of 9 results
|
MPC17511AEV
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 5 V | YES | 3 A | STEPPER MOTOR CONTROLLER | 1 | 5.7 V | 2.7 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e6 | 3 | 65 °C | -20 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | FREESCALE SEMICONDUCTOR INC | SOIC | LEAD FREE, PLASTIC, VMFP-16 | 16 | compliant | EAR99 | 8542.31.00.01 | |||||
|
MPC17511AEV
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | YES | 1 A | STEPPER MOTOR CONTROLLER | 1 | 3 mA | 5.7 V | 2.7 V | COMMERCIAL | R-PDSO-G16 | e6 | 3 | 65 °C | -20 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | SOP16,.31,26 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 5.45 mm | 2.05 mm | 5.3 mm | NXP SEMICONDUCTORS | VMFP-16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MPC17511AEV/EL
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | 1 A | STEPPER MOTOR CONTROLLER | 1 | 3 mA | 5.7 V | 2.7 V | COMMERCIAL | R-PDSO-G16 | 65 °C | -20 °C | 16 | PLASTIC/EPOXY | SSOP | SOP16,.31,26 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5.45 mm | 2.05 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP, SOP16,.31,26 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MPC17511AEVEL
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | YES | 5 V | 3 A | STEPPER MOTOR CONTROLLER | 1 | 5.7 V | 2.7 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e6 | 3 | 65 °C | -20 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | SOIC | 16 | unknown | |||||||
|
MPC17511AEVEL
Motorola Semiconductor Products
|
Check for Price | Yes | Transferred | 5 V | YES | 3 A | STEPPER MOTOR CONTROLLER | 1 | 5.7 V | 2.7 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 65 °C | -20 °C | 16 | PLASTIC/EPOXY | SSOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.2 mm | 5.3 mm | MOTOROLA INC | LEAD FREE, PLASTIC, VMFP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MPC17511AEV
Motorola Semiconductor Products
|
Check for Price | Yes | Transferred | 5 V | YES | 3 A | STEPPER MOTOR CONTROLLER | 1 | 5.7 V | 2.7 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 65 °C | -20 °C | 16 | PLASTIC/EPOXY | SSOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.2 mm | 5.3 mm | MOTOROLA INC | LEAD FREE, PLASTIC, VMFP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MPC17511AEV/EL
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 5 V | YES | 3 A | STEPPER MOTOR CONTROLLER | 1 | 5.7 V | 2.7 V | OTHER | R-PDSO-G16 | Not Qualified | e6 | 3 | 65 °C | -20 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SSOP, SOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MPC17511AEV
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | YES | 3 A | STEPPER MOTOR CONTROLLER | 1 | 5.7 V | 2.7 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 65 °C | -20 °C | 16 | PLASTIC/EPOXY | SSOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.2 mm | 5.3 mm | MOTOROLA INC | SOIC | SSOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MPC17511AEVEL
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | YES | 3 A | STEPPER MOTOR CONTROLLER | 1 | 5.7 V | 2.7 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 65 °C | -20 °C | 16 | PLASTIC/EPOXY | SSOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.2 mm | 5.3 mm | MOTOROLA INC | SOIC | SSOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |