Filter Your Search
1 - 2 of 2 results
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Electrical Life |
Switch Function
|
Switch Action
|
Switch Type
|
Actuator Type
|
Contact (AC) Max Rating R Load
|
Contact Current(AC)-Max
|
Contact Voltage(AC)-Max
|
Operating Force-Max
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Illumination
|
Surface Mount
|
Termination Type
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Description
|
No | Obsolete | PUSHBUTTON SWITCH | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
Yes | Yes | Obsolete | 10000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | PLUNGER | 3A@125VAC | 3 A | 125 V | 2.78 N | -20 °C | 70 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | NO | SOLDER | 12.7 mm | 8.99 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ROHS COMPLIANT |
|
MPA103C
TE Connectivity
|
Check for Price Buy | No | Obsolete | PUSHBUTTON SWITCH | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
MPA103C04
TE Connectivity
|
Check for Price Buy | Yes | Yes | Obsolete | 10000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | PLUNGER | 3A@125VAC | 3 A | 125 V | 2.78 N | -20 °C | 70 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | NO | SOLDER | 12.7 mm | 8.99 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ROHS COMPLIANT |