Filter Your Search
1 - 10 of 17 results
|
MP850-5.00-10%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 Ω | 10 % | 50 W | 4112 | Radial | -20,50 ppm/°C | FIXED RESISTOR | METAL FILM | 300 V | e3 | 150 °C | -55 °C | TO-220 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||
|
MP850-5.00-5%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 Ω | 5 % | 50 W | THROUGH HOLE MOUNT | Radial | -20,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | 300 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TUBE | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | |||||
|
MP850-50.0-5%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 50 Ω | 5 % | 50 W | THROUGH HOLE MOUNT | Radial | -20,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | 300 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TUBE | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | |||||
|
MP850-5.00K-5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 5 kΩ | 5 % | 50 W | THROUGH HOLE MOUNT | Radial | -20,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | 300 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TUBE | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
MP850-5.00-0.5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 5 Ω | 0.5 % | 50 W | THROUGH HOLE MOUNT | Radial | -20,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | 300 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TUBE | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
MP850-500-0.5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 500 Ω | 0.5 % | 50 W | THROUGH HOLE MOUNT | Radial | -20,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | 300 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TUBE | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
MP850-500-10%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 500 Ω | 10 % | 50 W | 4112 | Radial | -20,50 ppm/°C | FIXED RESISTOR | METAL FILM | 300 V | e3 | 150 °C | -55 °C | TO-220 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | Radial, 4112 | ||||||||
|
MP850-5.00K-2%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 5 kΩ | 2 % | 50 W | 4112 | Radial | -20,50 ppm/°C | FIXED RESISTOR | METAL FILM | 300 V | e3 | 150 °C | -55 °C | TO-220 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
MP850-500-20%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 500 Ω | 20 % | 50 W | THROUGH HOLE MOUNT | Radial | -20,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | 300 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TUBE | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
MP850-5.00-2%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 5 Ω | 2 % | 50 W | 4112 | Radial | -20,50 ppm/°C | FIXED RESISTOR | METAL FILM | 300 V | e3 | 150 °C | -55 °C | TO-220 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 |