Parametric results for: mp7682sl under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: mp7682sl
Select parts from the table below to compare.
Compare
Compare
MP7682SL/883
Exar Corporation
Check for Price No Obsolete 5 V 4.8 V 1 3.1 % 6 YES A/D CONVERTER 1 BINARY CMOS MILITARY S-XQCC-N20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC QCCN LCC20,.35SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD EXAR CORP QCCN, LCC20,.35SQ unknown 3A001.A.2.C 8542.39.00.01 11.9 Military: -55C to +125C
MP7682SL/883
Micro Power Systems
Check for Price Obsolete 5 V 5 V 1 1.56 % 6 15 MHz 1 ms YES ADC, FLASH METHOD 1 OFFSET BINARY 30 mA CMOS MILITARY PARALLEL, WORD S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20(UNSPEC) SQUARE CHIP CARRIER NO LEAD QUAD MICRO POWER SYSTEMS , unknown 11.9 Military: -55C to +125C
MP7682SL
Micro Power Systems
Check for Price Obsolete 5 V 5 V 1 1.56 % 6 15 MHz 1 ms YES ADC, FLASH METHOD 1 OFFSET BINARY 30 mA CMOS MILITARY PARALLEL, WORD S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20(UNSPEC) SQUARE CHIP CARRIER NO LEAD QUAD MICRO POWER SYSTEMS , unknown 11.9 Military: -55C to +125C