Filter Your Search
1 - 2 of 2 results
|
MP75L24AN
Exar Corporation
|
Check for Price | No | Obsolete | 3.3 V | 2.4 V | 1.2 V | 0.3906 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 100 ns | 100 µA | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.13 mm | EXAR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||
|
MP75L24AR
Exar Corporation
|
Check for Price | No | Obsolete | 3.3 V | 2.4 V | 1.2 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 100 ns | 100 µA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | EXAR CORP | SOIC | 0.150 INCH, SOIC-16 | 16 | unknown | 8542.39.00.01 |