Filter Your Search
1 - 3 of 3 results
|
MP7533SD
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.195 % | 10 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 500 ns | 2 mA | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | |||||||||||||||
|
MP7533SD
Exar Corporation
|
Check for Price | No | No | Obsolete | 15 V | 10 V | 0.1953 % | 10 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 500 ns | 2 mA | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | EXAR CORP | DIP, DIP16,.3 | unknown | DIP | 16 | 3A001.A.2.C | 8542.39.00.01 | ||
|
MP7533SD/883
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.195 % | 10 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 500 ns | 2 mA | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown |