Filter Your Search
1 - 2 of 2 results
|
MP7523AD
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.195 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 100 ns | 1.6 mA | CMOS | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | |||||
|
MP7523A-DIE
Exar Corporation
|
Check for Price | Obsolete | 15 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 2 mA | CMOS | R-XUUC-N14 | Not Qualified | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | EXAR CORP | DIE, | unknown | 8542.39.00.01 | DIE | 14 |