Filter Your Search
1 - 10 of 93 results
|
MP725-10.0-1%
Caddock Electronics Inc
|
$4.3455 | Yes | Yes | Active | 10 Ω | 1 % | 25 W | 3332 | SURFACE MOUNT | SMT | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE; FREE AIR POWER: 2.5W | 25 °C | YES | 200 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | GULL WING | 2.79 mm | 8.26 mm | 8.13 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | Caddock | |||
|
MP725-200-1%
Caddock Electronics Inc
|
$4.4247 | Yes | Yes | Active | 200 Ω | 1 % | 25 W | 3332 | SURFACE MOUNT | SMT | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE; FREE AIR POWER: 2.5W | 25 °C | YES | 200 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | GULL WING | 2.79 mm | 8.26 mm | 8.13 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | Caddock | D-PAK | ||
|
MP725-500-1%
Caddock Electronics Inc
|
$4.5367 | Yes | Yes | Active | 500 Ω | 1 % | 25 W | 3332 | SURFACE MOUNT | SMT | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE; FREE AIR POWER: 2.5W | 25 °C | YES | 200 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | GULL WING | 2.79 mm | 8.26 mm | 8.13 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | Caddock | |||
|
MP725-25.0-1%
Caddock Electronics Inc
|
$4.5367 | Yes | Yes | Active | 25 Ω | 1 % | 25 W | 3332 | SURFACE MOUNT | SMT | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE; FREE AIR POWER: 2.5W | 25 °C | YES | 200 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | GULL WING | 2.79 mm | 8.26 mm | 8.13 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | Caddock | D-PAK | ||
|
MP725-75.0-1%
Caddock Electronics Inc
|
$4.5367 | Yes | Yes | Active | 75 Ω | 1 % | 25 W | 3332 | SURFACE MOUNT | SMT | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE; FREE AIR POWER: 2.5W | 25 °C | YES | 200 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | GULL WING | 2.79 mm | 8.26 mm | 8.13 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | Caddock | |||
|
MP725-20.0-1%
Caddock Electronics Inc
|
$4.5367 | Yes | Yes | Active | 20 Ω | 1 % | 25 W | 3332 | SURFACE MOUNT | SMT | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE; FREE AIR POWER: 2.5W | 25 °C | YES | 200 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | GULL WING | 2.79 mm | 8.26 mm | 8.13 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | Caddock | SMT, 3332 | ||
|
MP725-100-1%
Caddock Electronics Inc
|
$4.5608 | Yes | Yes | Active | 100 Ω | 1 % | 25 W | 3332 | SURFACE MOUNT | SMT | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE; FREE AIR POWER: 2.5W | 25 °C | YES | 200 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | GULL WING | 2.79 mm | 8.26 mm | 8.13 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | Caddock | D-PAK | ||
|
MP725-1.00K-1%
Caddock Electronics Inc
|
$4.5837 | Yes | Yes | Active | 1 kΩ | 1 % | 25 W | 3332 | SURFACE MOUNT | SMT | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE; FREE AIR POWER: 2.5W | 25 °C | YES | 200 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | GULL WING | 2.79 mm | 8.26 mm | 8.13 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | Caddock | |||
|
MP725-5.00-1%
Caddock Electronics Inc
|
$4.7891 | Yes | Yes | Active | 5 Ω | 1 % | 25 W | 3332 | SURFACE MOUNT | SMT | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE; FREE AIR POWER: 2.5W | 25 °C | YES | 200 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | GULL WING | 2.79 mm | 8.26 mm | 8.13 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | Caddock | D-PAK | ||
|
MP725-50.0-1%
Caddock Electronics Inc
|
$4.8730 | Yes | Yes | Active | 50 Ω | 1 % | 25 W | 3332 | SURFACE MOUNT | SMT | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE; FREE AIR POWER: 2.5W | 25 °C | YES | 200 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | GULL WING | 2.79 mm | 8.26 mm | 8.13 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | Caddock | SMT, 3332 |