Filter Your Search
1 - 2 of 2 results
|
MP62160DS-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 2.7 V | 5.5 V | 120 µA | 1 | YES | NO | LOAD SWITCH | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||
|
MP62160DS-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 2.7 V | 5.5 V | 1 | YES | NO | LOAD SWITCH | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |