Filter Your Search
1 - 2 of 2 results
![]() |
MP6001DN-LF
Monolithic Power Systems
|
$1.7500 | Yes | Yes | Active | 20 V | 100 V | 10 V | -500 mV | 150 V | 5 V | 1.5 mA | YES | BUCK-BOOST | 550 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 2A | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||
![]() |
MP6001DN-LF-Z
Monolithic Power Systems
|
$1.7939 | Yes | Yes | Active | 20 V | 100 V | 10 V | -500 mV | 150 V | 5 V | 1.5 mA | YES | BUCK-BOOST | 550 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 2A | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |