Filter Your Search
1 - 4 of 4 results
|
MP5KE75AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 121 V | 1.19 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 92.1 V | 500 W | O-PALF-W2 | e3 | IEC-61000-4-5 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||
|
MP5KE7.5AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 12.9 V | 1.19 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 9.21 V | 500 W | O-PALF-W2 | e3 | IEC-61000-4-5 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||
|
MP5KE7.5AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 12.9 V | 8.77 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 7.5 V | e3 | 1 | 150 °C | -65 °C | MATTE TIN | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
MP5KE75AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 121 V | 87.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 75 V | e3 | 1 | 150 °C | -65 °C | MATTE TIN | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |