Parametric results for: mp5010sdq under Peripheral Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mp5010sdq
Select parts from the table below to compare.
Compare
Compare
MP5010SDQ-LF-Z
Monolithic Power Systems
Check for Price Yes Not Recommended 5 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 18 V 4 V YES AUTOMOTIVE S-PDSO-N10 e3 1 125 °C -40 °C 260 40 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm MONOLITHIC POWER SYSTEMS INC QFN-10 compliant EAR99 8542.39.00.01 Monolithic Power Systems (MPS)
MP5010SDQ-Z
Monolithic Power Systems
Check for Price No Not Recommended 5 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 18 V 4 V YES AUTOMOTIVE S-PDSO-N10 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm MONOLITHIC POWER SYSTEMS INC HVSON, compliant EAR99 8542.39.00.01
MP5010SDQ-LF
Monolithic Power Systems
Check for Price Yes Not Recommended 5 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 18 V 4 V YES AUTOMOTIVE S-PDSO-N10 e3 1 125 °C -40 °C 260 40 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm MONOLITHIC POWER SYSTEMS INC QFN-10 compliant EAR99 8542.39.00.01
MP5010SDQ
Monolithic Power Systems
Check for Price No Not Recommended 5 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 18 V 4 V YES AUTOMOTIVE S-PDSO-N10 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm MONOLITHIC POWER SYSTEMS INC HVSON, compliant EAR99 8542.39.00.01