Parametric results for: mp4ke82ae3 under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
Manufacturer Part Number: mp4ke82ae3
Select parts from the table below to compare.
Compare
Compare
MP4KE82AE3
Microchip Technology Inc
$2.3500 Yes Active 113 V 2.5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE HIGH RELIABILITY 86.1 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant
MP4KE8.2AE3
Microchip Technology Inc
$2.3500 Yes Active 12.1 V 2.5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE HIGH RELIABILITY 8.61 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant
MP4KE8.2AE3TR
Microsemi Corporation
Check for Price Yes Transferred 12.1 V 2.5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE HIGH RELIABILITY 8.61 V 400 W Not Qualified O-PALF-W2 DO-204AL 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant DO-41 2 EAR99 8541.10.00.50
MP4KE82AE3TR
Microsemi Corporation
Check for Price Yes Transferred 113 V 2.5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE HIGH RELIABILITY 86.1 V 400 W Not Qualified O-PALF-W2 DO-204AL 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant DO-41 2 EAR99 8541.10.00.50
MP4KE82AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 113 V 2.5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE HIGH RELIABILITY 86.1 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant EAR99 8541.10.00.50
MP4KE8.2AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 12.1 V 2.5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE HIGH RELIABILITY 8.61 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant EAR99 8541.10.00.50