Filter Your Search
1 - 2 of 2 results
|
MP3910GK
Monolithic Power Systems
|
Check for Price | Yes | Active | 18 V | 35 V | 7 V | YES | BOOST | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e3 | 1 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MONOLITHIC POWER SYSTEMS INC | MSOP-10 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||
|
MP3910GK-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 18 V | 35 V | 7 V | YES | BOOST | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e3 | 1 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MONOLITHIC POWER SYSTEMS INC | MSOP-10 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |