Filter Your Search
1 - 2 of 2 results
|
MP3410DJ-LF-Z
Monolithic Power Systems
|
$1.5179 | Yes | Yes | Active | 2.4 V | 6 V | 1.8 V | 1.5 A | YES | BOOST | 690 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | TSOT | TSOT-23, 5 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||
|
MP3410DJ-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | 2.4 V | 6 V | 1.8 V | 1.5 A | YES | BOOST | 690 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | TSOT | TSOT-23, 5 PIN | 6 | compliant | EAR99 | 8542.39.00.01 |