Filter Your Search
1 - 10 of 224 results
|
MP3202DJ-LF-P
Monolithic Power Systems
|
$1.9153 | Yes | Active | 85 °C | e3 | -40 °C | 85 °C | YES | MATTE TIN | MONOLITHIC POWER SYSTEMS INC | VSSOP, | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | LED DISPLAY DRIVER | R-PDSO-G6 | 2.9 mm | 1 | NO | 1 | 39 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | 260 | 1 mm | 6 V | 2.5 V | 5 V | INDUSTRIAL | GULL WING | 950 µm | DUAL | 40 | 1.6 mm | ||||||||||||||
|
PJ3MP3209.9990MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 9.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | 32 pF | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.50 | |||||||||||||||||||||||||||||
|
MP320B-INS
CTS Corporation
|
Check for Price | Yes | Active | CTS CORP | unknown | 8541.60.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MP320B-ESMMC
CTS Corporation
|
Check for Price | Yes | Active | 32 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 25 Ω | 18 pF | L13.4XB11.05XH5.3 (mm)/L0.528XB0.435XH0.209 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT; BULK | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L13.4XB11.05XH5.3 (mm)/L0.528XB0.435XH0.209 (inch) | CTS CORP | HC-49/U, 2 PIN | compliant | 8541.60.00.60 | |||||||||||||||||||||||||||
|
PTXB2MP3207.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 7 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 32 pF | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.50 | ||||||||||||||||||||||||||||||
|
PTXA1MP3207.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 7 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 32 pF | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.50 | |||||||||||||||||||||||||||||||
|
PJ2MP3204.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 4 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 32 pF | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.30 | |||||||||||||||||||||||||||||
|
PTXB3MP3203.9990MHZ
MtronPTI
|
Check for Price | Not Recommended | 3.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 180 Ω | 32 pF | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.30 | ||||||||||||||||||||||||||||||
|
PTXA2MP3203.5790MHZ
MtronPTI
|
Check for Price | Not Recommended | 3.579 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 180 Ω | 32 pF | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.30 | ||||||||||||||||||||||||||||||
|
PTXB1MP3203.5790MHZ
MtronPTI
|
Check for Price | Not Recommended | 3.579 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 180 Ω | 32 pF | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.30 |