Filter Your Search
1 - 9 of 9 results
|
MP28259DD--A-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 12 V | 1.2 V | 20 V | 4.2 V | 815 mV | 13 V | YES | BUCK | 600 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N12 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | HVQCCN | LCC12,.07X.011,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 2 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | HVQCCN, LCC12,.07X.011,20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MP28259DD-A-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 1.2 V | 20 V | 4.2 V | 815 mV | 13 V | YES | BUCK | 600 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N12 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | HVQCCN | LCC12,.07X.011,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 2 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | HVQCCN, LCC12,.07X.011,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 12 | |||
|
MP28259DD-A
Monolithic Power Systems
|
Check for Price | No | No | Not Recommended | 12 V | 1.2 V | 20 V | 4.2 V | YES | BUCK | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N12 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 2 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | QFN | 12 | ||||||||||
|
MP28259DD-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 1.2 V | 20 V | 4.2 V | 815 mV | 13 V | YES | BUCK | 600 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N12 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | HVQCCN | LCC12,.07X.011,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 2 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-12 | compliant | EAR99 | 8542.39.00.01 | QFN | 12 | Monolithic Power Systems (MPS) | ||
|
MP28259DD-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 1.2 V | 20 V | 4.2 V | YES | BUCK | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N12 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 2 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-12 | compliant | EAR99 | 8542.39.00.01 | QFN | 12 | |||||||
|
MP28259DD-Z
Monolithic Power Systems
|
Check for Price | No | No | Not Recommended | 12 V | 1.2 V | 20 V | 4.2 V | 815 mV | 13 V | YES | BUCK | 600 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N12 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | HVQCCN | LCC12,.07X.011,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 2 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | HVQCCN, LCC12,.07X.011,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 12 | ||||||
|
MP28259DD-A-Z
Monolithic Power Systems
|
Check for Price | No | No | Not Recommended | 12 V | 1.2 V | 20 V | 4.2 V | 815 mV | 13 V | YES | BUCK | 600 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N12 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | HVQCCN | LCC12,.07X.011,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 2 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | HVQCCN, LCC12,.07X.011,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 12 | ||||||
|
MP28259DD-A-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 1.2 V | 20 V | 4.2 V | YES | BUCK | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N12 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 2 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | QFN | 12 | |||||||
|
MP28259DD
Monolithic Power Systems
|
Check for Price | No | No | Not Recommended | 12 V | 1.2 V | 20 V | 4.2 V | 815 mV | 13 V | YES | BUCK | 600 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N12 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | HVQCCN | LCC12,.07X.011,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 2 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | HVQCCN, LCC12,.07X.011,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 12 |