Filter Your Search
1 - 1 of 1 results
|
MP28167GQ-A-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 22 V | 2.8 V | 1 V | 20.47 V | 12 V | YES | BUCK-BOOST | 750 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N16 | 1 | 125 °C | -40 °C | 260 | 16 | UNSPECIFIED | VQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |