Parametric results for: mp2565dq-lf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mp2565dqlf
Select parts from the table below to compare.
Compare
Compare
MP2565DQ-LF-Z
Monolithic Power Systems
Check for Price Yes Yes Active 12 V 50 V 4.5 V YES BUCK 4.8 MHz OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 47V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e3 Not Qualified 1 85 °C -40 °C 260 40 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MONOLITHIC POWER SYSTEMS INC SON QFN-10 10 compliant EAR99 8542.39.00.01 Monolithic Power Systems (MPS)
MP2565DQ-LF
Monolithic Power Systems
Check for Price Yes Yes Active 12 V 50 V 4.5 V YES BUCK 4.8 MHz OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 47V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e3 Not Qualified 1 85 °C -40 °C 260 40 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MONOLITHIC POWER SYSTEMS INC SON QFN-10 10 compliant EAR99 8542.39.00.01