Filter Your Search
1 - 10 of 19 results
|
MP2452DD-LF-P
Monolithic Power Systems
|
$2.8462 | Yes | Yes | Active | 85 °C | OPERATES IN ADJUSTABLE MODE FROM 0.794 TO 33V | -40 °C | 85 °C | YES | MONOLITHIC POWER SYSTEMS INC | QFN-8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 36 V | 3.3 V | 12 V | R-PDSO-N8 | 3 mm | 1 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NOT SPECIFIED | 1 mm | BUCK | 1.2 MHz | INDUSTRIAL | NO LEAD | 500 µm | DUAL | NOT SPECIFIED | 2 mm | ||||||||||||||||||
|
MP245-2EIND
CTS Corporation
|
Check for Price | Yes | Yes | Active | SERIES - FUNDAMENTAL | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MP245-2INS
CTS Corporation
|
Check for Price | Yes | Active | CTS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MP245-2ESMMC
CTS Corporation
|
Check for Price | Yes | Yes | Active | SERIES - FUNDAMENTAL | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MP2452DD-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | 85 °C | OPERATES IN ADJUSTABLE MODE FROM 0.794 TO 33V | e3 | -40 °C | 85 °C | YES | MATTE TIN | MONOLITHIC POWER SYSTEMS INC | QFN-8 | compliant | EAR99 | 8542.39.00.01 | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 36 V | 3.3 V | 12 V | R-PDSO-N8 | 3 mm | 1 | 8 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | 260 | 1.05 mm | BUCK | 1.2 MHz | INDUSTRIAL | NO LEAD | 500 µm | DUAL | 40 | 2 mm | SON | 8 | 1 | Not Qualified | |||||||||||||
|
MP245-2EINS
CTS Corporation
|
Check for Price | Yes | Active | CTS CORP | unknown | 8541.60.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MP245-2ESM
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | SERIES - FUNDAMENTAL | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | unknown | 8541.60.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MP2452DD-Z
Monolithic Power Systems
|
Check for Price | No | No | Active | 85 °C | OPERATES IN ADJUSTABLE MODE FROM 0.794 TO 33V | -40 °C | 85 °C | YES | MONOLITHIC POWER SYSTEMS INC | HTSON, | compliant | EAR99 | 8542.39.00.01 | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 36 V | 3.3 V | 12 V | R-PDSO-N8 | 3 mm | 1 | 8 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | NOT SPECIFIED | 1.05 mm | BUCK | 1.2 MHz | INDUSTRIAL | NO LEAD | 500 µm | DUAL | NOT SPECIFIED | 2 mm | SON | 8 | Not Qualified | ||||||||||||||||
|
MP245-2SM
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | SERIES - FUNDAMENTAL | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | unknown | 8541.60.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MP2452
CTS Corporation
|
Check for Price | Yes | Yes | Active | 24.576 MHz | 50 ppm | 0.005 % | 10 PPM/YEAR | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | SERIES - FUNDAMENTAL | MP | AT-CUT CRYSTAL | 100 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | CTS CORP | compliant |