Filter Your Search
1 - 10 of 13 results
|
MP2388GQEU -Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 21 V | 4.5 V | 800 mV | 17.43 V | 12 V | YES | BUCK | 2.4 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.06,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 1.5 mm | 2.5 mm | 600 µm | MONOLITHIC POWER SYSTEMS INC | VSON, SOLCC8,.06,25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MP2386GG-Z
Monolithic Power Systems
|
Check for Price | Active | 12 V | 24 V | 4.5 V | 600 mV | 13 V | 12 V | 145 µA | YES | BUCK | 800 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N11 | e3 | 1 | 125 °C | -40 °C | 11 | UNSPECIFIED | VQCCN | LCC11,.08SQ(UNSPEC) | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | QUAD | 2 mm | 2 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-11 | compliant | EAR99 | 8542.39.00.01 | 2019-04-05 | Monolithic Power Systems (MPS) | ||||||||||||
|
MP2386GG
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 24 V | 4.5 V | 600 mV | 13 V | 12 V | 145 µA | YES | BUCK | 800 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N11 | e3 | 1 | 125 °C | -40 °C | 11 | UNSPECIFIED | VQCCN | LCC11,.08SQ(UNSPEC) | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | QUAD | 2 mm | 2 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-11 | unknown | EAR99 | 8542.39.00.01 | 2019-04-05 | ||||||||||||
|
MP2388GQEU
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 21 V | 4.5 V | 800 mV | 17.43 V | 12 V | YES | BUCK | 2.4 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.06,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 1.5 mm | 2.5 mm | 600 µm | MONOLITHIC POWER SYSTEMS INC | QFN-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MP2380DN
Monolithic Power Systems
|
Check for Price | No | No | Not Recommended | 12 V | 21 V | 4.5 V | 7.3 A | 12 V | 1.1 mA | YES | BUCK | 800 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | MONOLITHIC POWER SYSTEMS INC | HLSOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||
|
MP2380DN-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 21 V | 4.5 V | 7.3 A | 12 V | 1.1 mA | YES | BUCK | 800 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 2A | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | MONOLITHIC POWER SYSTEMS INC | HLSOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | SOIC | 8 | |||||||
|
MP2380DN-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 21 V | 4.5 V | 7.3 A | 12 V | 1.1 mA | YES | BUCK | 800 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 2A | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | MONOLITHIC POWER SYSTEMS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | SOIC | 8 | |||||||
|
MP2384GG-Z
Monolithic Power Systems
|
Check for Price | Active | 12 V | 24 V | 4.5 V | 600 mV | 13 V | 12 V | 145 µA | YES | BUCK | 800 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N11 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | UNSPECIFIED | VQCCN | LCC11/12,.08SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 2 mm | 2 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-11 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | |||||||||||||
|
MP2384CGG-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 24 V | 4.5 V | 600 mV | 13 V | 4 A | YES | BUCK | 800 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | S-XQCC-N11 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 11 | UNSPECIFIED | VQCCN | LCC11(UNSPEC) | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 2 mm | 2 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-11 | compliant | Monolithic Power Systems (MPS) | |||||||||||||
|
MP2380DN-Z
Monolithic Power Systems
|
Check for Price | No | No | Not Recommended | 12 V | 21 V | 4.5 V | 7.3 A | 12 V | 1.1 mA | YES | BUCK | 800 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | MONOLITHIC POWER SYSTEMS INC | HLSOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |