Parametric results for: mp2314gj under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mp2314gj
Select parts from the table below to compare.
Compare
Compare
MP2314GJ-Z
Monolithic Power Systems
$1.4784 Yes Not Recommended 12 V 24 V 4.5 V YES BUCK 500 kHz ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8... more SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.6 mm 2.9 mm 1 mm MONOLITHIC POWER SYSTEMS INC 8 PIN compliant EAR99 8542.39.00.01 Monolithic Power Systems (MPS)
MP2314GJ
Monolithic Power Systems
Check for Price Yes Not Recommended 12 V 24 V 4.5 V YES BUCK 500 kHz ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8... more SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.6 mm 2.9 mm 1 mm MONOLITHIC POWER SYSTEMS INC 8 PIN compliant EAR99 8542.39.00.01