Filter Your Search
1 - 3 of 3 results
|
MP2060-10.0-1%
Caddock Electronics Inc
|
$6.0460 | Yes | Yes | Active | 10 Ω | 1 % | 60 W | THROUGH HOLE MOUNT | Radial | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE: 250V, FREE AIR POWER: 2.5W | 25 °C | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tube | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 4.45 mm | CADDOCK ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | Caddock | ||
|
MP2060-1.00-1%
Caddock Electronics Inc
|
$6.5879 | Yes | Yes | Active | 1 Ω | 1 % | 60 W | THROUGH HOLE MOUNT | Radial | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE: 250V, FREE AIR POWER: 2.5W | 25 °C | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tube | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 4.45 mm | CADDOCK ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | Caddock | ||
|
MP2060-100-1%
Caddock Electronics Inc
|
$6.5879 | Yes | Yes | Active | 100 Ω | 1 % | 60 W | THROUGH HOLE MOUNT | Radial | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE: 250V, FREE AIR POWER: 2.5W | 25 °C | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tube | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 4.45 mm | CADDOCK ELECTRONICS INC | TO-220 | compliant | EAR99 | Caddock |