Filter Your Search
1 - 1 of 1 results
|
MP20041DGT-MG-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | 6 V | 2.5 V | 2.8 V | 300 mV | 300 mA | 1.8 V | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1 | 2.828 V | 2.772 V | 1.818 V | 1.782 V | 1 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 850 µm | MONOLITHIC POWER SYSTEMS INC | SON | HVSON, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |