Filter Your Search
1 - 10 of 131 results
|
MP122B-ESLV
CTS Corporation
|
Check for Price | Yes | Obsolete | CTS CORP | compliant | 8541.60.00.80 | ||||||||||||||||||||||
|
MP122B-EINS
CTS Corporation
|
Check for Price | Yes | Active | CTS CORP | unknown | 8541.60.00.80 | ||||||||||||||||||||||
|
MP122B-INS
CTS Corporation
|
Check for Price | Yes | Active | CTS CORP | unknown | 8541.60.00.80 | ||||||||||||||||||||||
|
MP122A-SM
CTS Corporation
|
Check for Price | Obsolete | 12.288 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 20 pF | L13.46XB10.85XH5.52 (mm)/L0.53XB0.427XH0.217 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L13.46XB10.85XH5.52 (mm)/L0.53XB0.427XH0.217 (inch) | CTS CORP | unknown | 8541.60.00.80 | HC-49/U, 2 PIN | ||||||
|
MP122-EIND
CTS Corporation
|
Check for Price | Yes | Yes | Active | PARALLEL - FUNDAMENTAL | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.80 | |||||||||||||||||||
|
MP122B-1ESMMC
CTS Corporation
|
Check for Price | Yes | Yes | Active | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.80 | ||||||||||||||||||||
|
MP122-2ESM
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | PARALLEL - FUNDAMENTAL | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | unknown | 8541.60.00.80 | ||||||||||||||||||
|
MP122A-TW
CTS Corporation
|
Check for Price | Yes | Obsolete | 12.288 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 20 pF | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | CTS CORP | unknown | 8541.60.00.50 | HC-49/U, 2 PIN | |||||
|
MP122-IND
CTS Corporation
|
Check for Price | Yes | Yes | Active | PARALLEL - FUNDAMENTAL | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.80 | |||||||||||||||||||
|
MP122A-2TW
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | unknown | 8541.60.00.80 |