Filter Your Search
1 - 10 of 1,335 results
|
MP100
CTS Corporation
|
$0.2964 | Yes | Yes | Active | 10 MHz | 45 ppm | 0.005 % | 45 Ω | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | compliant | 8541.60.00.50 | CTS | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MP100LGN-Z
Monolithic Power Systems
|
$1.2777 | Yes | Yes | Active | 125 °C | -40 °C | 125 °C | YES | MONOLITHIC POWER SYSTEMS INC | SOIC-8 | compliant | 8542.39.00.01 | Monolithic Power Systems (MPS) | ANALOG CIRCUIT | R-PDSO-G8 | 4.9 mm | 1 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | NOT SPECIFIED | 1.7 mm | 305 V | 85 V | 90 V | AUTOMOTIVE | GULL WING | 1.27 mm | DUAL | NOT SPECIFIED | 3.9 mm | ||||||||||||||||||||||||||||||||||||||||||
|
PJ1MP10FREQ1
MtronPTI
|
Check for Price | Yes | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | 10 pF | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | 3.999 MHz | 3.579 MHz | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MP10070
Golledge Electronics Ltd
|
Check for Price | Active | 85 °C | -30 °C | 85 °C | GOLLEDGE ELECTRONICS LTD | unknown | 1.4 mm | 1 | 5 | 1.1 mm | 725.5 MHz | SAW FILTER | 600 µm | 50 OHM | 3 dB | SURFACE MOUNT | 50 OHM Ω | TR, 7 INCH | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PTXA2MP1015.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 15 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 10 pF | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MP1000
Comchip Technology Corporation Ltd
|
Check for Price | No | Obsolete | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MP1001
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | NO | SANGDEST MICROELECTRONICS (NANJING) CO LTD | PLASTIC, MP-10, 4 PIN | compliant | S-PUFM-W4 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | 100 V | ISOLATED | BRIDGE, 4 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | 1 | 200 A | 4 | 1 | 10 A | Not Qualified | UL RECOGNIZED | 100 V | |||||||||||||||||||||||||||||||||||||||||||||||
|
MP-103.3000MHZ
MtronPTI
|
Check for Price | Obsolete | 3.3 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 140 Ω | 7 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | MTRONPTI | HC-49/U, 2 PIN | unknown | 8541.60.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MP1005-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | 240 | 30 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MP1072
CTS Corporation
|
Check for Price | Yes | Yes | Active | 10.7386 MHz | 50 ppm | 0.005 % | 10 PPM/YEAR | 32 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | MP | AT-CUT CRYSTAL | 100 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | CTS CORP | compliant |