Filter Your Search
1 - 6 of 6 results
|
MP1011
CTS Corporation
|
Check for Price | Yes | Yes | Active | 10 MHz | 50 ppm | 0.005 % | 10 PPM/YEAR | 30 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | MP | AT-CUT CRYSTAL | 100 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | CTS CORP | compliant | |||||
|
MP101-1ESMMC
CTS Corporation
|
Check for Price | Yes | Yes | Active | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.80 | |||||||||||||||||||||
|
MP101-1ESM
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | unknown | 8541.60.00.80 | ||||||||||||||||||||
|
MP101-1SM
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | unknown | 8541.60.00.80 | ||||||||||||||||||||
|
MP101-1
CTS Corporation
|
Check for Price | Yes | Yes | Active | 10 MHz | 45 ppm | 0.005 % | 45 Ω | 30 pF | L13.48XB10.85XH4.5 (mm)/L0.531XB0.427XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L13.48XB10.85XH4.5 (mm)/L0.531XB0.427XH0.177 (inch) | CTS CORP | compliant | 8541.60.00.50 | ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | ||||
|
MP101-1SMMC
CTS Corporation
|
Check for Price | Yes | Yes | Active | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.80 |