Filter Your Search
1 - 10 of 92 results
|
MP040
CTS Corporation
|
$0.2964 | Yes | Yes | Active | 4 MHz | 45 ppm | 0.005 % | 150 Ω | 20 pF | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | compliant | 8541.60.00.30 | CTS | |||||||||||||
|
MP04074
Golledge Electronics Ltd
|
Check for Price | Active | 60 °C | TAPE AND REEL | -30 °C | 60 °C | GOLLEDGE ELECTRONICS LTD | compliant | 490 MHz | SAW FILTER | 1 mm | 50 OHM | 3.2 dB | SURFACE MOUNT | 1 | 50 OHM Ω | |||||||||||||||||||||||
|
MP040-2SMMC
CTS Corporation
|
Check for Price | Yes | Yes | Active | PARALLEL - FUNDAMENTAL | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.80 | ||||||||||||||||||||||||||||||
|
MP040-2SM
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | PARALLEL - FUNDAMENTAL | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | unknown | 8541.60.00.80 | |||||||||||||||||||||||||||||
|
MP040-SMMC
CTS Corporation
|
Check for Price | Yes | Active | 4 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 20 pF | L13.4XB11.05XH5.3 (mm)/L0.528XB0.435XH0.209 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L13.4XB11.05XH5.3 (mm)/L0.528XB0.435XH0.209 (inch) | CTS CORP | HC-49/U, 2 PIN | compliant | 8541.60.00.30 | ||||||||||||||
|
MP040B-ETW
CTS Corporation
|
Check for Price | Yes | Obsolete | 4 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 18 pF | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | CTS CORP | HC-49/U, 2 PIN | unknown | 8541.60.00.30 | ||||||||||||||||
|
MP040B-INS
CTS Corporation
|
Check for Price | Yes | Active | CTS CORP | compliant | 8541.60.00.80 | |||||||||||||||||||||||||||||||||
|
MP040-2
CTS Corporation
|
Check for Price | Yes | Yes | Active | 4 MHz | 45 ppm | 0.005 % | 150 Ω | 20 pF | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; AMMO PACK | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | compliant | 8541.60.00.30 | |||||||||||||||
|
MP04076
Golledge Electronics Ltd
|
Check for Price | Active | 50 °C | TAPE AND REEL | -10 °C | 50 °C | GOLLEDGE ELECTRONICS LTD | compliant | 504 MHz | SAW FILTER | 1.7 mm | 50 OHM | 4.5 dB | SURFACE MOUNT | 1 | 50 OHM Ω | 5 mm | 5 mm | |||||||||||||||||||||
|
MP040-SLV
CTS Corporation
|
Check for Price | Yes | Yes | Active | 4 MHz | 45 ppm | 0.005 % | 150 Ω | 20 pF | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; AMMO PACK | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | CTS CORP | GREEN, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | compliant | 8541.60.00.30 |