Findchips.com
Register
or
Sign In
Please enter a full or partial manufacturer part number with a minimum of 3 letters or numbers
Part Search
Parametric Search
Part Details
Parametric
»
Resistors
»
Fixed Resistors
Parametric results for: mp006694 under Fixed Resistors
Filter Your Search
1 - 1 of 1 results
All Filters
Construction
Lead Diameter
Lead Length
Manufacturer
Mounting Feature
Number of Terminals
Operating Temperature-Max
Operating Temperature-Min
Package Diameter
Package Length
Package Style
Part Life Cycle Code
Rated Power Dissipation (P)
Rated Temperature
Resistance
Resistor Type
Rohs Code
Technology
Temperature Coefficient
Tolerance
|
Tubular
1
450 µm
1
28 mm
1
Manufacturer
(1)
SPC Multicomp
1
Mounting Feature
(1)
THROUGH HOLE MOUNT
1
2
1
155.0 °C
1
-55.0 °C
1
1.85 mm
1
3.5 mm
1
Package Style
(1)
Axial
1
Active
1
Rated Power Dissipation (P)
(1)
125 mW
1
70 °C
1
Resistance
(1)
68 Ω
1
Resistor Type
(1)
FIXED RESISTOR
1
Yes
1
Technology
(1)
METAL FILM
1
Temperature Coefficient
(1)
50 ppm/°C
1
Tolerance
(1)
2.0 %
1
Manufacturer Part Number: mp006694
Collapse
Expand
Select parts from the table below to compare.
Clear all
Compare
Part Number
MP006694
SPC Multicomp
Most Relevant
Technical
Operating Conditions
Physical
Dimensions
Other
Composite Price
Rohs Code
Part Life Cycle Code
Resistance
Tolerance
Rated Power Dissipation (P)
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology
Rated Temperature
Surface Mount
Working Voltage
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Terminal Shape
Lead Diameter
Lead Length
Package Diameter
Package Length
Ihs Manufacturer
Package Description
Reach Compliance Code
$0.0171
Yes
Active
68 Ω
2 %
125 mW
THROUGH HOLE MOUNT
Axial
50 ppm/°C
FIXED RESISTOR
METAL FILM
70 °C
NO
200 V
155 °C
-55 °C
Tubular
2
WIRE
450 µm
28 mm
1.85 mm
3.5 mm
MULTICOMP PRO
AXIAL LEADED
unknown
Compare
MP006694
SPC Multicomp
$0.0171
Yes
Active
68 Ω
2 %
125 mW
THROUGH HOLE MOUNT
Axial
50 ppm/°C
FIXED RESISTOR
METAL FILM
70 °C
NO
200 V
155 °C
-55 °C
Tubular
2
WIRE
450 µm
28 mm
1.85 mm
3.5 mm
MULTICOMP PRO
AXIAL LEADED
unknown