Filter Your Search
1 - 3 of 3 results
|
MP0031
Bulgin
|
$26.3880 | Yes | Yes | Active | 2 A | 28 V | 35000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | VANDAL-RESISTANT SWITCH | BUTTON TYPE | LOW PROFILE | 5A@250VAC | 2A@28VDC | 5 A | 250 V | 2000VAC V | 1 GΩ | 4.7 N | e3 | -20 °C | 70 °C | PANEL MOUNT-THREADED | STAINLESS STEEL | SILVER | SILVER | STAINLESS STEEL | NON-ILLUMINATED | GLASS FILLED NYLON | IP66 | NO | TIN | BRASS | SOLDER | 0.063 inch | 30 mm | 21.5 mm | 0.28 inch | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | Bulgin | ||
|
MP0031/3
Bulgin
|
$27.0174 | Yes | Yes | Active | 2 A | 28 V | 35000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | VANDAL-RESISTANT SWITCH | ROUND DOME TYPE | 5A@250VAC | 2A@28VDC | 5 A | 250 V | 2000VAC V | 1 GΩ | 4.7 N | e3 | -20 °C | 70 °C | PANEL MOUNT-THREADED | STAINLESS STEEL | SILVER | SILVER | NON-ILLUMINATED | GLASS FILLED NYLON | 1P66 | NO | TIN | BRASS | SOLDER | 0.142 inch | 30 mm | 21.5 mm | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | Bulgin | |||||
|
MP0031/2
Bulgin
|
$31.2092 | Yes | Yes | Active | 2 A | 28 V | 35000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | VANDAL-RESISTANT SWITCH | BUTTON TYPE | 5A@250VAC | 2A@28VDC | 5 A | 250 V | 2000VAC V | 1 GΩ | 4.7 N | e3 | -20 °C | 70 °C | PANEL MOUNT-THREADED | STAINLESS STEEL | SILVER | SILVER | NON-ILLUMINATED | GLASS FILLED NYLON | IP66 | NO | TIN | BRASS | SOLDER | 0.15 inch | 30 mm | 21.5 mm | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | Bulgin |