Filter Your Search
1 - 2 of 2 results
|
MOX-1-124703JE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 470 kΩ | 5 % | 2.5 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 10 kV | e1 | 210 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | 810 µm | 38.1 mm | 7.87 mm | 28.45 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | ||
|
MOX-1-124703J
Ohmite Mfg Co
|
Check for Price | No | Active | 470 kΩ | 5 % | 2.5 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 10 kV | 210 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 812 µm | 38.1 mm | 7.87 mm | 28.45 mm | OHMITE MANUFACTURING CO | compliant | EAR99 |