Filter Your Search
1 - 10 of 503 results
|
MOV-20D470K
Bourns Inc
|
$0.2503 | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 30 V | 33 J | THROUGH HOLE MOUNT | NO | 38 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 26 mm | 23 mm | 4.6 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-20D180KTR
Bourns Inc
|
$0.2619 | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 11 V | 11 J | THROUGH HOLE MOUNT | NO | 14 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | TR, 14 INCH | Matte Tin (Sn) | RADIAL | WIRE | 26 mm | 23 mm | 4.2 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-20D201K
Bourns Inc
|
$0.2885 | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 130 V | 95 J | THROUGH HOLE MOUNT | NO | 170 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 26 mm | 23 mm | 4.2 mm | BOURNS INC | , | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-20D431K
Bourns Inc
|
$0.3068 | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 275 V | 190 J | THROUGH HOLE MOUNT | NO | 350 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 26 mm | 23 mm | 5.6 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-20D390K
Bourns Inc
|
$0.3455 | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 25 V | 26 J | THROUGH HOLE MOUNT | NO | 31 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 26 mm | 23 mm | 4.4 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Radial | |||
|
MOV-20D270K
Bourns Inc
|
$0.3455 | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 17 V | 18 J | THROUGH HOLE MOUNT | NO | 22 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 26 mm | 23 mm | 4.6 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-20D330K
Bourns Inc
|
$0.3455 | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 20 V | 23 J | THROUGH HOLE MOUNT | NO | 26 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 26 mm | 23 mm | 4.2 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Radial | |||
|
MOV-20D560K
Bourns Inc
|
$0.3455 | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 35 V | 41 J | THROUGH HOLE MOUNT | NO | 45 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 26 mm | 23 mm | 4.7 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-20D180K
Bourns Inc
|
$0.3455 | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 11 V | 11 J | THROUGH HOLE MOUNT | NO | 14 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 26 mm | 23 mm | 4.2 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-20D271K
Bourns Inc
|
$0.4177 | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 175 V | 127 J | THROUGH HOLE MOUNT | NO | 225 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 26 mm | 23 mm | 4.6 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial |